- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 171-26
Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Blue 30.5m Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Blue 30.5m Reel
Search Keywords: 17126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:171-26
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.5 m
-
Type:Flat Cable
-
Number of Conductors:26
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.