- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 130-BU
Connector Accessories End Section Nylon
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Section Nylon
Product Highlights:
- Accessory Type = End Section
- 100 Series Block Series
- Used With 100 Series Terminal Block (Miniature Nylon)
- Block or Strip Style = NEMA
- Direct End Section Mount Type
Search Keywords: 130BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:130-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:End Section
-
Dimension:22.35 x 12.95 x 20.57 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.