- Home ›
- All Products›
- 1-2351885-2
1-2351885-2
TE Connectivity / Buchanan Brand
12POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm
Search Keywords: 123518852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:1-2351885-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Rows:1
-
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Number of Positions:12
-
Contact Current Rating (Max):16 A
-
Terminal Block Connector Type:Header
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Termination Post & Tail Length:.177 in, 4.5 mm
-
Operating Voltage:300 VAC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Product Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
750
$3.80
1,500
$2.01
2,250
$1.42
3,000 +
$1.39
Click for Quote
Log in
to unlock special pricing