- Home ›
- All Products›
- 1-2350397-3
1-2350397-3
TE Connectivity / Buchanan Brand
13 POS SPRING TB PLUG, PITCH 5.00
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
13 POS SPRING TB PLUG, PITCH 5.00
Search Keywords: 123503973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:1-2350397-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
120 -
Stacking Configuration:Side Stackable
-
Housing Material:PA 66
-
Terminal Block Connector Type:Plug
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Contact Current Rating (Max):16 A
-
Contact Base Material:Brass
-
Wire Protection:With
-
Number of Positions:13
-
Wire Size:26 – 12 AWG, .13 – 3.31 mm²
-
Centerline (Pitch):.196 in, 5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Top
-
Product Orientation:Vertical
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Primary Product Color:Green
-
Mounting Retention Type:Screw Mount
-
Operating Voltage:300 VAC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Entry Angle:180°
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
750
$19.62
1,500
$10.02
2,250
$6.82
3,000 +
$6.69
Click for Quote
Log in
to unlock special pricing