Conn NEMA 2 POS 6.35mm Screw ST C DIN Rail 28A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn NEMA 2 POS 6.35mm Screw ST C DIN Rail 28A/Contact
Product Highlights:
- 100 Series Block Series
- NEMA Product Line
- Block Type = Standard
- Contact Type = Tubular Clamp
- High Density Miniature Double Tier Application
Search Keywords: 115BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:115-BU
-
Alias/AKA:1437381-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$3.32
177
$3.19
353
$3.06
1,761
$2.93
5,282 +
$2.82
Click for Quote
Log in
to unlock special pricing