- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 10
Conn Jumper 2 POS 3.98mm ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Jumper 2 POS 3.98mm ST Thru-Hole
Product Highlights:
- Accessory Type = Jumper
- Number of Circuits = 2
- 100 Series Block Series
- Used With 100 Series Terminal Block (Miniature and Single Tier)
- Block or Strip Style = NEMA
Search Keywords: 10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:10
-
Alias/AKA:1437381-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:3.98 mm
-
Number of Contacts:2
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,279
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.6622
500
$0.6348
1,000
$0.6093
2,500
$0.5855
5,000
$0.5738
7,500
$0.5495
10,000 +
$0.4740
Click for Quote
Log in
to unlock special pricing