Image is representational - see mfr. specs

Conn NEMA 9.53mm Screw ST Cable Mount 50A/Contact

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 9.53mm Screw ST Cable Mount 50A/Contact
Product Highlights:
  • 600 Series Block Series
  • NEMA Product Line
  • Block Type = Flat Base
  • Contact Type = Tubular Screw
  • Medium Duty Application
Search Keywords: 0624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    0624
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    NEMA
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.53 mm
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    50/Contact A
  • Wire Size:
    8-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!