Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

0514

Conn NEMA 2 POS 11.18mm Screw ST Cable Mount 50A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn NEMA 2 POS 11.18mm Screw ST Cable Mount 50A/Contact
Product Highlights:
  • 500 Series Block Series
  • Terminal Block
  • Block Type = Dovetail Base
  • Medium Duty, High Temperature Application
  • Contact Type = Tubular Screw
Search Keywords: 0514
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 0514
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NEMA
Mounting: Cable Mount
Termination Method: Screw
Pitch: 11.18 mm
Number of Circuits: 2
Maximum Current Rating: 50/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0514 discontinued?
Yes, 0514 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0514 RoHS compliant?
Yes, 0514 is RoHS compliant.
What is the lead time for 0514?
The standard lead time for 0514 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.27
25
$4.98
50
$2.38
100 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!