- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0511
Conn NEMA 2 POS 11.18mm Screw ST Cable Mount 35A/Contact
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn NEMA 2 POS 11.18mm Screw ST Cable Mount 35A/Contact
Product Highlights:
- 500 Series Block Series
- Terminal Block
- Block Type = Dovetail Base
- Medium Duty, High Temperature Application
- Contact Type = Strap Screw
Search Keywords: 0511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:0511
-
Alias/AKA:1437391-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.18 mm
-
Number of Circuits:2
-
Maximum Current Rating:35/Contact A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.