- Home ›
- All Products›
- YMC8017-W-15-06PN0
YMC8017-W-15-06PN0
TE Connectivity / AMP Brand
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Search Keywords: YMC8017W1506PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8017-W-15-06PN0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
Terminus Body Material:Nickel-Plated Copper
-
Spring Material:Stainless Steel
-
Shell Material:Aluminum
-
Connector Shell Size:15
-
Number of Positions:6
-
Alignment Dowel Pin Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
7
$461.46
13
$263.09
19
$190.01
25 +
$186.21
Click for Quote
Log in
to unlock special pricing