- Home ›
- All Products›
- YHVA630-5PHM-6MM-A
YHVA630-5PHM-6MM-A
TE Connectivity / AMP Brand
The YHVA630-5PHM-6MM-A is a 5-position high-current connector kit from the AMP+ HVA630 series designed for multicore cables.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The YHVA630-5PHM-6MM-A is a 5-position high-current connector kit from the AMP+ HVA630 series designed for multicore cables.
Search Keywords: YHVA6305PHM6MMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YHVA630-5PHM-6MM-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Color:Black
-
Product Length:2.88 in, 73.2 mm
-
Terminal Position Assurance:Yes
-
Packaging Quantity:84
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Centerline (Pitch):.24 in, 6.3 mm
-
Cable Exit Angle:180°
-
Number of Rows:2
-
Mating Alignment Type:Polarized
-
Circuit Application:Power
-
Connector Height:1.54 in, 39.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Connector Position Assurance Capable:Yes
-
Product Width:2.5 in, 63.5 mm
-
Contact Type:Tab
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.248 in, 6.3 mm
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Box
-
Strain Relief:With
-
Operating Voltage:850 VDC
-
Number of Positions:5
-
Row-to-Row Spacing:.248 in, 6.3 mm
-
Serviceable:No
-
Housing Material:PA GF
-
Degree of Protection:IP4K9K
-
Connector & Housing Type:Housing for Male Terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$126.24
5
$116.82
10
$94.15
20
$88.99
50
$64.33
100 +
$52.18
Click for Quote
Log in
to unlock special pricing