- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y5015-000000100150
Y5015-000000100150
TE Connectivity / AMP Brand
FIXED SOCKET CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIXED SOCKET CONNECTOR
Search Keywords: Y5015000000100150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:Y5015-000000100150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Flange:With
-
Contact Layout Arrangement:36 – A22
-
Accessory Color:Black
-
Circuit Application:Power & Signal
-
Field Serviceable:Yes
-
Contact Type:Socket
-
Factory Installed Backshell:Without
-
Shell Material:Aluminum Alloy
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Position Locations Omitted:All
-
Mating Alignment Type:Keyed
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Number of Positions:22
-
Shell Size:36
-
Packaging Quantity:10
-
Preloaded:No
-
Shell Type:Aluminum
-
Insulation Material:Low Fire Hazard Rubber
-
Reverse Gender:Reverse
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Mating Retention:Bayonet
-
IP Water Sealing Level:IP67
-
Mating Alignment:With
-
Connector Mounting Type:Panel
-
Prewired:No
-
Connector System:Cable-to-Cable , Wire-to-Wire
-
Product Type:Connector
-
Connector Style:Square Flange
-
Shielded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$34.97
20
$34.79
30
$34.62
40
$34.44
50 +
$34.27
Click for Quote
Log in
to unlock special pricing