- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y5015-000000100121
Y5015-000000100121
TE Connectivity / AMP Brand
FIXED PIN CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIXED PIN CONNECTOR
Search Keywords: Y5015000000100121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:Y5015-000000100121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Prewired:No
-
Position Locations Omitted:All
-
Contact Layout Arrangement:14 – 6
-
Flange:With
-
Field Serviceable:Yes
-
Number of Positions:6
-
Circuit Application:Power & Signal
-
Preloaded:No
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Mating Alignment Type:Keyed
-
Mating Retention:Bayonet
-
Connector System:Cable-to-Cable , Wire-to-Wire
-
Connector Mounting Type:Panel
-
Contact Type:Pin
-
Insulation Material:Low Fire Hazard Rubber
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Shell Type:Aluminum
-
Connector Style:Square Flange
-
Accessory Color:Black
-
Packaging Quantity:10
-
Product Type:Connector
-
Mating Alignment:With
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Shell Material:Aluminum Alloy
-
IP Water Sealing Level:IP67
-
Factory Installed Backshell:Without
-
Shielded:Yes
-
Reverse Gender:Reverse
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$33.23
50
$20.45
75
$16.19
100 +
$15.86
Click for Quote
Log in
to unlock special pricing