- Home ›
- All Products›
- Y5015-000000078021
Y5015-000000078021
TE Connectivity / AMP Brand
90 DEGREE HEATSHRINK SCREEN ADAPTOR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
90 DEGREE HEATSHRINK SCREEN ADAPTOR
Search Keywords: Y5015000000078021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:Y5015-000000078021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Product Type:Accessory
-
Packaging Quantity:50
-
Circular Connector Shell Size:20
-
Comment:Heatshrink
-
Adapter Type:90° Angled
-
Connector Color:Black
-
Accessory Type:Adapter
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$28.22
10
$25.18
25
$23.98
50
$22.51
100
$20.77
250
$20.21
500 +
$19.91
Click for Quote
Log in
to unlock special pricing