- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y5015-000000077927
Y5015-000000077927
TE Connectivity / AMP Brand
GROMMET
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GROMMET
Search Keywords: Y5015000000077927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:Y5015-000000077927
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Number of Positions:35
-
Comment:For TECIRP shell size 40
-
Packaging Method:Box
-
Cable Diameter Range:.0315 – .0906 in, .8 – 2.3 mm
-
Connector System:Cable-to-Cable
-
Packaging Quantity:50
-
Accessory Type:Grommet
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$18.13
20
$16.42
30
$16.08
50
$15.15
80
$14.83
100 +
$14.05
Click for Quote
Log in
to unlock special pricing