Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

TCD2473A201-005

M12D4-MS-RJ-TPE-24UNSH-TEAL-5.0M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
M12D4-MS-RJ-TPE-24UNSH-TEAL-5.0M
Search Keywords: TCD2473A201005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    TCD2473A201-005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Cable Assembly Length:
    5 m
  • Number of Strands:
    7
  • Jacket Material:
    TPE
  • Housing Material:
    PA66+25GF
  • Cable Assembly Type:
    M12 to RJ45
  • Industrial Protocols:
    Ethernet
  • Connector Color (End A):
    Black
  • Number of Positions:
    4
  • Shielded:
    No
  • Operating Voltage:
    30 VAC, 30 VDC
  • Connector Color (End B):
    Black
  • Connector Type (End B):
    RJ45 Plug
  • M8/M12 Application Type:
    Industrial Ethernet
  • Connector Type (End A):
    M12 Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCD2473A201-005 RoHS compliant?
Yes, TCD2473A201-005 is RoHS compliant.
What is the lead time for TCD2473A201-005?
The standard lead time for TCD2473A201-005 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
Order Increment:
2
21 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$116.22
15
$76.29
23
$59.08
30 +
$57.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!