- Home ›
- All Products›
- TB114CD4722-150
TB114CD4722-150
TE Connectivity / AMP Brand
RPC-M8-MS-FS-4CON-P-15SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M8-MS-FS-4CON-P-15SH
Search Keywords: TB114CD4722150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TB114CD4722-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type (End B):M8 Plug
-
Cable Assembly Length:15 – 15.15 m
-
Connector Color (End A):Black
-
Connector Type (End A):M8 Socket
-
Connector Color (End B):Black
-
Industrial Protocols:Single Pair Ethernet (SPE)
-
Thread Size:M8
-
Shielded:Yes
-
Housing Material:Nylon
-
Number of Positions:4
-
Cable Assembly Type:M8
-
M8/M12 Application Type:Sensor/Actuator
-
Jacket Material:PUR
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2
$159.01
3
$158.61
4
$158.22
5 +
$155.05
Click for Quote
Log in
to unlock special pricing