- Home ›
- All Products›
- TAD14841111-005
TAD14841111-005
TE Connectivity / AMP Brand
M12D4-MS-MR-PVC TYPE B-5.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-MR-PVC TYPE B-5.0M
Search Keywords: TAD14841111005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD14841111-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Industrial Ethernet
-
Wire Size:22 AWG
-
Industrial Protocols:PROFINET
-
Packaging Quantity:2
-
Number of Strands:7
-
Packaging Method:Bag
-
Conductor Material:Tinned Copper
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Color (Base):Yellow-Orange-White-Blue
-
IP Rating:IP67
-
Number of Positions:4
-
Cable Assembly Length:5 m
-
Jacket Material:PVC
-
Housing Material:PA66+25GF
-
Shielded:Yes
-
Contact Current Rating (Max):4 A
-
Cable Color:Green
-
Outside Cable Diameter:6.5 mm
-
Connector Color (End B):Black
-
Cable Assembly Type:M12
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
-
Connector Type (End B):M12 Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
Order Increment:
2
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
8
$55.27
15
$44.22
23
$40.37
30 +
$39.57
Click for Quote
Log in
to unlock special pricing