Image is representational - see mfr. specs

M12D4-MS-MS-FRNC TYPE B GREEN-15.0M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
M12D4-MS-MS-FRNC TYPE B GREEN-15.0M
Search Keywords: TAD14747101150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    TAD14747101-150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    22 AWG
  • Number of Strands:
    7
  • M8/M12 Application Type:
    Industrial Ethernet
  • Packaging Quantity:
    1
  • Industrial Protocols:
    PROFINET
  • Packaging Method:
    Bag
  • Conductor Material:
    Tinned Copper
  • Operating Voltage:
    250 VAC, 250 VDC
  • Contact Current Rating (Max):
    4 A
  • Outside Cable Diameter:
    6.5 mm
  • Connector Type (End B):
    M12 Plug
  • Cable Assembly Length:
    15 m
  • Shielded:
    Yes
  • Connector Color (End B):
    Black
  • Cable Color:
    Green
  • Cable Assembly Type:
    M12
  • Connector Type (End A):
    M12 Plug
  • IP Rating:
    IP67
  • Connector Color (End A):
    Black
  • Number of Positions:
    4
  • Housing Material:
    PA66+25GF
  • Wire Color (Base):
    Yellow-Orange-White-Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
3
$109.80
5
$98.82
8
$86.47
10 +
$84.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!