- Home ›
- All Products›
- TAD14745101-250
TAD14745101-250
TE Connectivity / AMP Brand
M12D4-MS-MS-PUR TYPE C GREEN-25.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-MS-PUR TYPE C GREEN-25.0M
Search Keywords: TAD14745101250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD14745101-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
M8/M12 Application Type:Industrial Ethernet
-
Number of Strands:19
-
Conductor Material:Tinned Copper
-
Packaging Method:Bag
-
Packaging Quantity:1
-
Industrial Protocols:PROFINET
-
Wire Size:22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Shielded:Yes
-
Cable Assembly Type:M12
-
Contact Current Rating (Max):4 A
-
Connector Color (End B):Black
-
Housing Material:PA66+25GF
-
Wire Color (Base):Yellow-Orange-White-Blue
-
Outside Cable Diameter:6.65 mm
-
Number of Positions:4
-
Cable Color:Green
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Cable Assembly Length:25 m
-
IP Rating:IP67
-
Jacket Material:PUR
-
Connector Type (End B):M12 Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2
$168.34
3
$167.92
5
$141.41
6 +
$138.58
Click for Quote
Log in
to unlock special pricing