Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

TAD14541111-005

M12D4-MS-FS-PVC-22SH-TYPE B GREEN-5.0M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
M12D4-MS-FS-PVC-22SH-TYPE B GREEN-5.0M
Search Keywords: TAD14541111005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: TAD14541111-005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Cable Assembly Length: 5 m
Cable Color: Green
Cable Assembly Type: M12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TAD14541111-005 RoHS compliant?
Yes, TAD14541111-005 is RoHS compliant.
What is the lead time for TAD14541111-005?
The standard lead time for TAD14541111-005 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$62.45
6
$51.53
10
$51.02
26
$47.85
50
$47.73
100
$46.41
250 +
$43.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!