- Ana Sayfa ›
- All Products›
- TAD14241311-300
TAD14241311-300
TE Connectivity / AMP Brand
M12D4-MR-PVC TYPE B RED-30.0M
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
M12D4-MR-PVC TYPE B RED-30.0M
Search Keywords: TAD14241311300
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:TAD14241311-300
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
M8/M12 Application Type:Industrial Ethernet
-
Packaging Method:Bag
-
Number of Strands:7
-
Packaging Quantity:1
-
Industrial Protocols:SERCOS III
-
Conductor Material:Tinned Copper
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Color (End A):Black
-
IP Rating:IP67
-
Cable Color:Red
-
Number of Positions:4
-
Cable Assembly Type:M12 Pigtail
-
Jacket Material:PVC
-
Wire Color (Base):Yellow-Orange-White-Blue
-
Shielded:Yes
-
Connector Type (End A):M12 Plug
-
Outside Cable Diameter:6.5 mm
-
Cable Assembly Length:30 m
-
Housing Material:PA66+25GF
-
Contact Current Rating (Max):4 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
19 Weeks
Gemi olabilir
10.14.26
PRICE (USD)
MİKTAR
Unit Price
1
$119.35
5
$110.45
10
$107.25
20
$101.37
50
$98.67
100 +
$93.04
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için