Image is representational - see mfr. specs

M12D4-MR-PVC TYPE B-1.0M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
M12D4-MR-PVC TYPE B-1.0M
Search Keywords: TAD14241111002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    TAD14241111-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Conductor Material:
    Tinned Copper
  • Packaging Quantity:
    5
  • Industrial Protocols:
    PROFINET
  • M8/M12 Application Type:
    Industrial Ethernet
  • Wire Size:
    22 AWG
  • Packaging Method:
    Bag
  • Number of Strands:
    7
  • Operating Voltage:
    250 VAC, 250 VDC
  • Cable Assembly Type:
    M12 Pigtail
  • Cable Assembly Length:
    1 m
  • Connector Color (End A):
    Black
  • Contact Current Rating (Max):
    4 A
  • Number of Positions:
    4
  • Cable Color:
    Green
  • Connector Type (End A):
    M12 Plug
  • Shielded:
    Yes
  • IP Rating:
    IP67
  • Jacket Material:
    PVC
  • Outside Cable Diameter:
    6.5 mm
  • Housing Material:
    PA66+25GF
  • Wire Color (Base):
    Yellow-Orange-White-Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
21 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
32
$13.11
63
$9.99
94
$9.37
125 +
$9.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!