Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

TAD14145101-005

M12D4-MS-PUR TYPE C GREEN-5.0M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
M12D4-MS-PUR TYPE C GREEN-5.0M
Search Keywords: TAD14145101005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: TAD14145101-005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Cable Color: Green
Cable Assembly Type: M12 Pigtail
Cable Assembly Length: 5 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TAD14145101-005 RoHS compliant?
Yes, TAD14145101-005 is RoHS compliant.
What is the lead time for TAD14145101-005?
The standard lead time for TAD14145101-005 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
On Order:
30   can ship 2/8/27
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$55.02
6
$54.52
10
$49.30
26
$45.53
50
$45.42
100
$42.88
250 +
$42.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!