- Home ›
- All Products›
- TAD14141311-300
TAD14141311-300
TE Connectivity / AMP Brand
M12D4-MS-PVC TYPE B RED-30.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-PVC TYPE B RED-30.0M
Search Keywords: TAD14141311300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD14141311-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Packaging Method:Bag
-
Number of Strands:7
-
Packaging Quantity:1
-
Wire Size:22 AWG
-
Conductor Material:Tinned Copper
-
Industrial Protocols:SERCOS III
-
M8/M12 Application Type:Industrial Ethernet
-
Operating Voltage:250 VAC, 250 VDC
-
Shielded:Yes
-
IP Rating:IP67
-
Cable Color:Red
-
Wire Color (Base):Yellow-Orange-White-Blue
-
Connector Type (End A):M12 Plug
-
Outside Cable Diameter:6.5 mm
-
Number of Positions:4
-
Cable Assembly Type:M12 Pigtail
-
Housing Material:PA66+25GF
-
Jacket Material:PVC
-
Cable Assembly Length:30 m
-
Connector Color (End A):Black
-
Contact Current Rating (Max):4 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$118.10
5
$109.28
10
$106.12
20
$100.30
50
$97.63
100 +
$92.07
Click for Quote
Log in
to unlock special pricing