Image is representational - see mfr. specs

M12D4-MS-PVC TYPE B RED-25.0M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
M12D4-MS-PVC TYPE B RED-25.0M
Search Keywords: TAD14141311250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    TAD14141311-250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging Quantity:
    1
  • Industrial Protocols:
    SERCOS III
  • Conductor Material:
    Tinned Copper
  • Wire Size:
    22 AWG
  • Packaging Method:
    Bag
  • Number of Strands:
    7
  • M8/M12 Application Type:
    Industrial Ethernet
  • Operating Voltage:
    250 VAC, 250 VDC
  • Cable Assembly Type:
    M12 Pigtail
  • Housing Material:
    PA66+25GF
  • Outside Cable Diameter:
    6.5 mm
  • Shielded:
    Yes
  • Cable Assembly Length:
    25 m
  • Contact Current Rating (Max):
    4 A
  • Connector Color (End A):
    Black
  • IP Rating:
    IP67
  • Cable Color:
    Red
  • Connector Type (End A):
    M12 Plug
  • Wire Color (Base):
    Yellow-Orange-White-Blue
  • Jacket Material:
    PVC
  • Number of Positions:
    4
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$100.74
5
$93.22
10
$90.52
20
$85.56
50
$83.28
100 +
$78.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!