- Home ›
- All Products›
- TAB62535501-060
TAB62535501-060
TE Connectivity / AMP Brand
M12B2-MS-FS-PUR-6.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12B2-MS-FS-PUR-6.0M
Search Keywords: TAB62535501060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAB62535501-060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Wire Size:24 AWG
-
Industrial Protocols:Profibus
-
Packaging Quantity:2
-
M8/M12 Application Type:Industrial Fieldbus
-
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Type (End A):M12 Plug
-
Cable Assembly Type:M12
-
Housing Material:PA66+25GF
-
Outside Cable Diameter:7.8 mm
-
IP Rating:IP67
-
Connector Color (End A):Black
-
Cable Color:Violet
-
Cable Assembly Length:6 m
-
Connector Type (End B):M12 Socket
-
Shielded:Yes
-
Number of Positions:2
-
Connector Color (End B):Black
-
Contact Current Rating (Max):4 A
-
Jacket Material:PUR
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
Order Increment:
2
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8
$96.96
15
$63.65
23
$49.29
30 +
$48.31
Click for Quote
Log in
to unlock special pricing