help desk software
Image is representational - see mfr. specs

M12B2-FR-PUR-10.0M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
M12B2-FR-PUR-10.0M
Search Keywords: TAB62435501007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    TAB62435501-007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    24 AWG
  • M8/M12 Application Type:
    Industrial Fieldbus
  • Packaging Quantity:
    1
  • Industrial Protocols:
    Profibus
  • Conductor Material:
    Copper Alloy
  • Packaging Method:
    Bag
  • Operating Voltage:
    250 VAC, 250 VDC
  • IP Rating:
    IP67
  • Connector Color (End A):
    Black
  • Number of Positions:
    2
  • Cable Assembly Type:
    M12 Pigtail
  • Shielded:
    Yes
  • Connector Type (End A):
    M12 Socket
  • Outside Cable Diameter:
    7.8 mm
  • Housing Material:
    PA66+25GF
  • Cable Assembly Length:
    10 m
  • Cable Color:
    Violet
  • Contact Current Rating (Max):
    4 A
  • Jacket Material:
    PUR
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
21 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$90.17
4
$88.82
8
$66.62
12
$62.17
15 +
$60.92
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments