- Home ›
- All Products›
- TAB62146501-001
TAB62146501-001
TE Connectivity / AMP Brand
M12B2-MS-PUR TORSION-0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12B2-MS-PUR TORSION-0.5M
Search Keywords: TAB62146501001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAB62146501-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Quantity:5
-
M8/M12 Application Type:Industrial Fieldbus
-
Industrial Protocols:Profibus
-
Wire Size:22 AWG
-
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Assembly Type:M12 Pigtail
-
Connector Type (End A):M12 Plug
-
Cable Assembly Length:.5 m
-
IP Rating:IP67
-
Number of Positions:2
-
Outside Cable Diameter:8 mm
-
Contact Current Rating (Max):4 A
-
Connector Color (End A):Black
-
Jacket Material:PUR
-
Shielded:Yes
-
Housing Material:PA66+25GF
-
Cable Color:Violet
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Order Increment:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$19.53
10
$19.48
25
$19.43
50
$19.39
100
$11.93
150
$9.45
200 +
$9.25
Click for Quote
Log in
to unlock special pricing