- Home ›
- All Products›
- TAA75AA1611-020
TAA75AA1611-020
TE Connectivity / AMP Brand
M12A5-MR-FS-PVC-2.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12A5-MR-FS-PVC-2.0M
Search Keywords: TAA75AA1611020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA75AA1611-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Industrial Fieldbus
-
Conductor Material:Copper Alloy
-
Packaging Quantity:5
-
Industrial Protocols:DeviceNet
-
Packaging Method:Bag
-
Wire Size:22 – 24 AWG
-
Operating Voltage:60 VAC, 60 VDC
-
Outside Cable Diameter:7.1 mm
-
Connector Type (End B):M12 Socket
-
Connector Type (End A):M12 Plug
-
Cable Assembly Length:2 m
-
Contact Current Rating (Max):4 A
-
Connector Color (End A):Black
-
IP Rating:IP67
-
Connector Color (End B):Black
-
Cable Assembly Type:M12
-
Housing Material:PA66+25GF
-
Cable Color:Gray
-
Shielded:Yes
-
Number of Positions:5
-
Jacket Material:PVC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$74.33
10
$74.14
19
$73.96
38
$45.51
57
$36.04
75 +
$35.31
Click for Quote
Log in
to unlock special pricing