- Home ›
- All Products›
- TAA75AA1611-007
TAA75AA1611-007
TE Connectivity / AMP Brand
M12A5-MR-FS-PVC-10.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12A5-MR-FS-PVC-10.0M
Search Keywords: TAA75AA1611007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA75AA1611-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Wire Size:22 – 24 AWG
-
Industrial Protocols:DeviceNet
-
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
M8/M12 Application Type:Industrial Fieldbus
-
Operating Voltage:60 VAC, 60 VDC
-
Number of Positions:5
-
Shielded:Yes
-
Jacket Material:PVC
-
Cable Assembly Length:10 m
-
Housing Material:PA66+25GF
-
IP Rating:IP67
-
Cable Color:Gray
-
Connector Color (End B):Black
-
Outside Cable Diameter:7.1 mm
-
Cable Assembly Type:M12
-
Contact Current Rating (Max):4 A
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
-
Connector Type (End B):M12 Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4
$164.46
8
$101.20
12
$80.12
15 +
$78.52
Click for Quote
Log in
to unlock special pricing