- Home ›
- All Products›
- TAA756A5501-080
TE Connectivity / AMP Brand
TAA756A5501-080
M12A5-MS-FR-PUR-8.0M
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
M12A5-MS-FR-PUR-8.0M
Search Keywords: TAA756A5501080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA756A5501-080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Packaging Quantity:1
-
Industrial Protocols:DeviceNet
-
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
M8/M12 Application Type:Industrial Fieldbus
-
Wire Size:22 – 24 AWG
-
Operating Voltage:60 VAC, 60 VDC
-
Connector Color (End A):Black
-
Number of Positions:5
-
Outside Cable Diameter:6.9 mm
-
Connector Type (End A):M12 Plug
-
IP Rating:IP67
-
Housing Material:PA66+25GF
-
Connector Color (End B):Black
-
Shielded:Yes
-
Contact Current Rating (Max):4 A
-
Connector Type (End B):M12 Socket
-
Cable Color:Violet
-
Cable Assembly Type:M12
-
Jacket Material:PUR
-
Cable Assembly Length:8 m
Tools/3D Models
+
Frequently Asked Questions
Is TAA756A5501-080 RoHS compliant?
Yes, TAA756A5501-080 is RoHS compliant.
What is the lead time for TAA756A5501-080?
The standard lead time for TAA756A5501-080 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 2/22/27
MOQ for out of Stock Qty:
5
35 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
1
$150.73
5
$150.36
10
$92.53
15
$73.25
20 +
$71.79
Click for Quote
Log in
to unlock special pricing