Image is representational - see mfr. specs

M12A5-MS-FS-PVC-6.0M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
M12A5-MS-FS-PVC-6.0M
Search Keywords: TAA755A1611060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    TAA755A1611-060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Wire Size:
    22 – 24 AWG
  • Packaging Quantity:
    2
  • Conductor Material:
    Copper Alloy
  • Industrial Protocols:
    DeviceNet
  • M8/M12 Application Type:
    Industrial Fieldbus
  • Packaging Method:
    Bag
  • Operating Voltage:
    60 VAC, 60 VDC
  • Connector Type (End B):
    M12 Socket
  • Connector Color (End B):
    Black
  • Cable Color:
    Gray
  • Shielded:
    Yes
  • Cable Assembly Type:
    M12
  • Housing Material:
    PA66+25GF
  • Jacket Material:
    PVC
  • Cable Assembly Length:
    6 m
  • Outside Cable Diameter:
    7.1 mm
  • Connector Type (End A):
    M12 Plug
  • Connector Color (End A):
    Black
  • Contact Current Rating (Max):
    4 A
  • IP Rating:
    IP67
  • Number of Positions:
    5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
Order Increment:
2
21 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
8
$116.10
15
$76.21
23
$59.02
30 +
$57.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!