- Home ›
- All Products›
- TAA755A1611-001
TAA755A1611-001
TE Connectivity / AMP Brand
M12A5-MS-FS-PVC-0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12A5-MS-FS-PVC-0.5M
Search Keywords: TAA755A1611001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA755A1611-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Industrial Protocols:DeviceNet
-
Wire Size:22 – 24 AWG
-
Packaging Quantity:5
-
M8/M12 Application Type:Industrial Fieldbus
-
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
Operating Voltage:60 VAC, 60 VDC
-
Contact Current Rating (Max):4 A
-
Housing Material:PA66+25GF
-
Jacket Material:PVC
-
Number of Positions:5
-
Shielded:Yes
-
Connector Type (End B):M12 Socket
-
Cable Assembly Type:M12
-
Cable Color:Gray
-
Outside Cable Diameter:7.1 mm
-
IP Rating:IP67
-
Connector Color (End B):Black
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
-
Cable Assembly Length:.5 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$71.32
10
$71.13
25
$70.96
50
$70.78
100
$37.47
150
$26.37
200 +
$25.85
Click for Quote
Log in
to unlock special pricing