- Home ›
- All Products›
- TAA754A1611-007
TAA754A1611-007
TE Connectivity / AMP Brand
M12A5-FR-PVC-10.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12A5-FR-PVC-10.0M
Search Keywords: TAA754A1611007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA754A1611-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 – 24 AWG
-
M8/M12 Application Type:Industrial Fieldbus
-
Packaging Quantity:1
-
Conductor Material:Copper Alloy
-
Industrial Protocols:DeviceNet
-
Packaging Method:Bag
-
Operating Voltage:60 VAC, 60 VDC
-
Cable Assembly Length:10 m
-
IP Rating:IP67
-
Housing Material:PA66+25GF
-
Contact Current Rating (Max):4 A
-
Connector Type (End A):M12 Socket
-
Cable Assembly Type:M12 Pigtail
-
Cable Color:Gray
-
Connector Color (End A):Black
-
Outside Cable Diameter:7.1 mm
-
Number of Positions:5
-
Shielded:Yes
-
Jacket Material:PVC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$106.47
4
$106.20
8
$79.65
12
$74.34
15 +
$72.86
Click for Quote
Log in
to unlock special pricing