Image is representational - see mfr. specs

M12A5-MS-PUR-0.5M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
M12A5-MS-PUR-0.5M
Search Keywords: TAA751A5501001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    TAA751A5501-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Packaging Quantity:
    5
  • Packaging Method:
    Bag
  • Wire Size:
    22 – 24 AWG
  • Industrial Protocols:
    DeviceNet
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Industrial Fieldbus
  • Operating Voltage:
    60 VAC, 60 VDC
  • IP Rating:
    IP67
  • Jacket Material:
    PUR
  • Cable Assembly Length:
    .5 m
  • Outside Cable Diameter:
    6.9 mm
  • Connector Type (End A):
    M12 Plug
  • Shielded:
    Yes
  • Housing Material:
    PA66+25GF
  • Contact Current Rating (Max):
    4 A
  • Cable Color:
    Violet
  • Number of Positions:
    5
  • Connector Color (End A):
    Black
  • Cable Assembly Type:
    M12 Pigtail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
21 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
50
$29.74
100
$18.30
150
$14.49
200 +
$14.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!