- Home ›
- All Products›
- TAA751A1611-007
TAA751A1611-007
TE Connectivity / AMP Brand
M12A5-MS-PVC-10.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12A5-MS-PVC-10.0M
Search Keywords: TAA751A1611007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA751A1611-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
M8/M12 Application Type:Industrial Fieldbus
-
Wire Size:22 – 24 AWG
-
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
Industrial Protocols:DeviceNet
-
Packaging Quantity:1
-
Operating Voltage:60 VAC, 60 VDC
-
Contact Current Rating (Max):4 A
-
Shielded:Yes
-
Outside Cable Diameter:7.1 mm
-
Cable Assembly Type:M12 Pigtail
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
-
Housing Material:PA66+25GF
-
IP Rating:IP67
-
Number of Positions:5
-
Jacket Material:PVC
-
Cable Assembly Length:10 m
-
Cable Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
4
$102.43
8
$76.82
12
$71.70
15 +
$70.27
Click for Quote
Log in
to unlock special pricing