- Home ›
- All Products›
- TAA545B1411-020
TAA545B1411-020
TE Connectivity / AMP Brand
M12A4-MS-FS-PVC-2.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12A4-MS-FS-PVC-2.0M
Search Keywords: TAA545B1411020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA545B1411-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Wire Size:20 – 22 AWG
-
Industrial Protocols:CC-link
-
Packaging Method:Bag
-
M8/M12 Application Type:Industrial Fieldbus
-
Conductor Material:Copper Alloy
-
Packaging Quantity:5
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Color (End A):Black
-
Cable Color:Red
-
Housing Material:PA66+25GF
-
Connector Type (End B):M12 Socket
-
Connector Color (End B):Black
-
Jacket Material:PVC
-
Cable Assembly Type:M12
-
Contact Current Rating (Max):4 A
-
IP Rating:IP67
-
Shielded:Yes
-
Cable Assembly Length:2 m
-
Outside Cable Diameter:7.7 mm
-
Number of Positions:4
-
Connector Type (End A):M12 Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
19
$68.12
38
$41.92
57
$33.19
75 +
$32.52
Click for Quote
Log in
to unlock special pricing