- Home ›
- All Products›
- TAA544B1411-150
TAA544B1411-150
TE Connectivity / AMP Brand
M12A4-FR-PVC-15.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12A4-FR-PVC-15.0M
Search Keywords: TAA544B1411150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA544B1411-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Industrial Fieldbus
-
Industrial Protocols:CC-link
-
Packaging Method:Bag
-
Packaging Quantity:1
-
Wire Size:20 – 22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Color (End A):Black
-
Cable Assembly Length:15 m
-
Outside Cable Diameter:7.7 mm
-
IP Rating:IP67
-
Cable Color:Red
-
Connector Type (End A):M12 Socket
-
Housing Material:PA66+25GF
-
Jacket Material:PVC
-
Shielded:Yes
-
Cable Assembly Type:M12 Pigtail
-
Contact Current Rating (Max):4 A
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$116.70
5
$105.03
8
$91.90
10 +
$90.06
Click for Quote
Log in
to unlock special pricing