- Home ›
- All Products›
- TAA542B1411-002
TAA542B1411-002
TE Connectivity / AMP Brand
M12A4-MR-PVC-1.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12A4-MR-PVC-1.0M
Search Keywords: TAA542B1411002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA542B1411-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Wire Size:20 – 22 AWG
-
Packaging Method:Bag
-
Packaging Quantity:5
-
Industrial Protocols:CC-link
-
M8/M12 Application Type:Industrial Fieldbus
-
Conductor Material:Copper Alloy
-
Operating Voltage:250 VAC, 250 VDC
-
Number of Positions:4
-
Cable Color:Red
-
Shielded:Yes
-
Jacket Material:PVC
-
Contact Current Rating (Max):4 A
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:1 m
-
Outside Cable Diameter:7.7 mm
-
Housing Material:PA66+25GF
-
IP Rating:IP67
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
32
$36.89
63
$23.06
94
$18.36
125 +
$17.99
Click for Quote
Log in
to unlock special pricing