- Home ›
- All Products›
- TAA541B1411-040
TAA541B1411-040
TE Connectivity / AMP Brand
M12A4-MS-PVC-4.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12A4-MS-PVC-4.0M
Search Keywords: TAA541B1411040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA541B1411-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Method:Bag
-
Wire Size:20 – 22 AWG
-
Industrial Protocols:CC-link
-
M8/M12 Application Type:Industrial Fieldbus
-
Packaging Quantity:5
-
Conductor Material:Copper Alloy
-
Operating Voltage:250 VAC, 250 VDC
-
Housing Material:PA66+25GF
-
Shielded:Yes
-
IP Rating:IP67
-
Jacket Material:PVC
-
Cable Assembly Length:4 m
-
Number of Positions:4
-
Outside Cable Diameter:7.7 mm
-
Connector Color (End A):Black
-
Cable Assembly Type:M12 Pigtail
-
Connector Type (End A):M12 Plug
-
Contact Current Rating (Max):4 A
-
Cable Color:Red
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$67.63
20
$41.62
30
$32.95
40 +
$32.29
Click for Quote
Log in
to unlock special pricing