Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4171310502-001

The T4171310502-001 is a 2-pole, D-coded M12 female panel mount connector with 200mm pre-attached wires for front mounting app ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The T4171310502-001 is a 2-pole, D-coded M12 female panel mount connector with 200mm pre-attached wires for front mounting applications.
Search Keywords: T4171310502001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4171310502-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accessory Color: Black
Assembly Type: Electrical Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T4171310502-001 RoHS compliant?
Yes, T4171310502-001 is RoHS compliant.
What is the lead time for T4171310502-001?
The standard lead time for T4171310502-001 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.27
10
$8.93
25
$7.80
50
$7.29
100
$7.06
150
$6.99
200 +
$6.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!