- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T4171210502-001
T4171210502-001
TE Connectivity / AMP Brand
Circular Connector - Wire-to-Panel - 2 Position - M12 - 22 to 20 AWG (.34mm² to .5mm²) Wire Size - Keyed - D Polarization - IP ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wire-to-Panel - 2 Position - M12 - 22 to 20 AWG (.34mm² to .5mm²) Wire Size - Keyed - D Polarization - IP67 - Front Mount.
Search Keywords: T4171210502001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4171210502-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Assembly Type:Electrical Connector
-
Accessory Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$4.81
25
$4.37
100
$4.20
250
$4.03
500
$3.95
1,000
$3.82
2,500
$3.77
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing