- Home ›
- All Products›
- T4171130012-002
T4171130012-002
TE Connectivity / AMP Brand
M12,REAR MOUNT,FEMALE, A, 12P, 0.5M WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12,REAR MOUNT,FEMALE, A, 12P, 0.5M WIRE
Search Keywords: T4171130012002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4171130012-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Nickel
-
Environmental Protection Type:Elastomer Sealed
-
Contact Current Rating (Max):1.5 A
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Assembly Type:Electrical Connector
-
IP Water Sealing Level:IP67
-
Number of Signal Positions:12
-
Packaging Quantity:1
-
Shielded:No
-
Shell Type:Metal
-
Sealable:Yes
-
Peripheral Seal Material:Silicone
-
Number of Positions:12
-
Keying & Polarized Position Locations:A
-
Connector System:Wire-to-Panel
-
Mating Alignment Type:Keyed
-
O-Ring Material:Silicone
-
Accessory Color:Black
-
Environmental Protection:IP67
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Polarization Code:A
-
Keying:A
-
Factory Installed Backshell:No
-
Reverse Gender:Yes
-
Mating Retention:With
-
Operating Voltage:30 VAC, 30 VDC
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:18
-
Contacts Preloaded:Yes
-
Product Type:Connector Assembly
-
Shell Base Material:Brass
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94HB
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Connector & Contact Terminates To:Wire & Cable
-
Insulation Material:Polyamide 66 GF25
-
Preloaded:Yes
-
Shell Material:Copper Alloy
-
Contact Type:Female
-
Connector Style:Receptacle
-
Shell Size:18
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$48.04
100
$25.43
150
$17.90
200 +
$17.54
Click for Quote
Log in
to unlock special pricing