- Home ›
- All Products›
- T4171110402-001
T4171110402-001
TE Connectivity / AMP Brand
M12,REAR MOUNTING,FEMALE,B,2P,0.2M WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12,REAR MOUNTING,FEMALE,B,2P,0.2M WIRE
Search Keywords: T4171110402001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4171110402-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
O-Ring Material:Silicone
-
Shell Plating Material:Nickel
-
Field Serviceable:No
-
Environmental Protection Type:Sealed
-
Number of Power Positions:0
-
Polarization Code:B
-
Circuit Application:Signal
-
Prewired:Yes
-
Contact Current Rating (Max):4 A
-
IP Water Sealing Level:IP67
-
Wire Size:22 – 20 AWG, .34 – .5 mm²
-
Packaging Quantity:1
-
Sealable:Yes
-
Assembly Type:Electrical Connector
-
Keying:B
-
Keying & Polarized Position Locations:B
-
Shielded:No
-
Number of Positions:2
-
Peripheral Seal Material:Silicone
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Factory Installed Backshell:No
-
Mating Alignment Type:Keyed
-
Operating Voltage:250 VAC
-
Number of Signal Positions:2
-
Connector System:Wire-to-Panel
-
Shell Type:Metal
-
Accessory Color:Black
-
Circular Connector Shell Size:18
-
Product Type:Connector Assembly
-
Shell Base Material:Brass
-
Circular Connector Type:Receptacle
-
Reverse Gender:Yes
-
Contacts Preloaded:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
UL Flammability Rating:UL 94HB
-
Circular Connector Contact Type:Socket
-
Circular Connector Insulation Material Type:Polyamide
-
Insulation Material:Polyamide
-
Preloaded:Yes
-
Contact Type:Female Contact
-
Flange:Without
-
Shell Material:Copper Alloy
-
Shell Size:18
-
Connector Style:Receptacle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
132
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$5.92
150
$5.53
200 +
$5.42
Click for Quote
Log in
to unlock special pricing