Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4162AB9L25-001

RPC-M12L-5MR-0.5-5FS-SH PUR 14AWG GY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RPC-M12L-5MR-0.5-5FS-SH PUR 14AWG GY
Search Keywords: T4162AB9L25001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4162AB9L25-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Wire Size: 14 AWG, 2.5 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T4162AB9L25-001 RoHS compliant?
Yes, T4162AB9L25-001 is RoHS compliant.
What is the lead time for T4162AB9L25-001?
The standard lead time for T4162AB9L25-001 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
MOQ for out of Stock Qty:
19
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$179.58
5
$179.13
10
$178.68
19
$178.23
38
$94.36
57
$66.40
75 +
$65.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!