Image is representational - see mfr. specs

RPC-M12L-5MS-7.0-5FR-SH PUR 14AWG GY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12L-5MS-7.0-5FR-SH PUR 14AWG GY
Search Keywords: T41626B9L25006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T41626B9L25-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Connector Color (End A):
    Gray
  • Housing Material:
    Nylon
  • Connector Type (End A):
    M12 Plug
  • Number of Positions:
    5
  • Field Serviceable:
    No
  • Operating Temperature Range:
    -25 – 85 °C
  • Industrial Protocols:
    PROFINET
  • Cable Color:
    Gray
  • IP Rating:
    IP67
  • Packaging Method:
    Bag
  • Connector Type (End B):
    M12 Socket
  • Wire Size:
    14 AWG, 2.5 mm²
  • M8/M12 Application Type:
    Power
  • Wire Color (Base):
    Brown, White, Blue, Black, Gray
  • Cable Assembly Type:
    M12
  • Shielded:
    Yes
  • Outside Cable Diameter:
    10.4 mm
  • Contact Current Rating (Max):
    16 A
  • Jacket Material:
    PUR
  • Cable Assembly Length:
    7 m
  • Number of Strands:
    124
  • Conductor Diameter Range:
    2 mm
  • Conductor Material:
    Copper Alloy
  • Connector Color (End B):
    Gray
  • Operating Voltage:
    63 VAC, 63 VDC
  • Thread Size:
    M12
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
Order Increment:
2
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
2
$195.76
4
$146.82
6
$137.03
8 +
$134.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!