Image is representational - see mfr. specs

RPC-M12L-5MS-5.0-5FR-SH PUR 14AWG GY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12L-5MS-5.0-5FR-SH PUR 14AWG GY
Search Keywords: T41626B9L25005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T41626B9L25-005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Conductor Diameter Range:
    2 mm
  • Shielded:
    Yes
  • Number of Positions:
    5
  • Wire Color (Base):
    Brown, White, Blue, Black, Gray
  • M8/M12 Application Type:
    Power
  • Cable Assembly Type:
    M12
  • Connector Type (End B):
    M12 Socket
  • Cable Color:
    Gray
  • Jacket Material:
    PUR
  • Thread Size:
    M12
  • Packaging Method:
    Bag
  • Conductor Material:
    Copper Alloy
  • Cable Assembly Length:
    5 m
  • IP Rating:
    IP67
  • Field Serviceable:
    No
  • Connector Color (End A):
    Gray
  • Operating Temperature Range:
    -25 – 85 °C
  • Housing Material:
    Nylon
  • Connector Type (End A):
    M12 Plug
  • Industrial Protocols:
    PROFINET
  • Operating Voltage:
    63 VAC, 63 VDC
  • Number of Strands:
    124
  • Contact Current Rating (Max):
    16 A
  • Outside Cable Diameter:
    10.4 mm
  • Wire Size:
    14 AWG, 2.5 mm²
  • Connector Color (End B):
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks can ship 10/13/26
Backorder
Price (USD)
Qty
Unit Price
3
$161.34
6
$121.00
9
$112.94
12 +
$110.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!