Image is representational - see mfr. specs

RPC-M12-4MR-3.0SH-M12-4FR-PUR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-4MR-3.0SH-M12-4FR-PUR
Search Keywords: T4162224004004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4162224004-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • M8/M12 Application Type:
    Sensor/Actuator
  • Field Serviceable:
    Yes
  • Conductor Material:
    Copper Alloy
  • Wire Size:
    22 AWG, .34 mm²
  • Operating Voltage:
    250 VAC, 250 VDC
  • Thread Size:
    M12 x M12
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Connector Type (End A):
    M12 Plug
  • Contact Current Rating (Max):
    4 A
  • Connector Color (End B):
    Black
  • Cable Assembly Length:
    3 m
  • Connector Color (End A):
    Black
  • Connector Type (End B):
    M12 Socket
  • Jacket Material:
    PUR
  • Shielded:
    Yes
  • Number of Positions:
    4
  • Cable Color:
    Gray
  • Housing Material:
    GF Nylon
  • Cable Assembly Type:
    M12
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
19
$54.96
38
$33.82
57
$26.77
75 +
$26.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!