Image is representational - see mfr. specs

RPC-M12-2MR-10.0SH-M12-2FS-PUR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-2MR-10.0SH-M12-2FS-PUR
Search Keywords: T4162223002007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4162223002-007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • M8/M12 Application Type:
    Sensor/Actuator
  • Conductor Material:
    Copper Alloy
  • Field Serviceable:
    Yes
  • Wire Size:
    22 AWG, .34 mm²
  • Operating Voltage:
    250 VAC, 250 VDC
  • Housing Material:
    GF Nylon
  • Jacket Material:
    PUR
  • Connector Type (End A):
    M12 Plug
  • Wire Color (Base):
    Brown, Blue
  • Thread Size:
    M12 x M12
  • Shielded:
    Yes
  • Connector Color (End A):
    Black
  • Cable Assembly Type:
    M12
  • Number of Positions:
    2
  • Connector Color (End B):
    Black
  • Cable Assembly Length:
    10 m
  • Connector Type (End B):
    M12 Socket
  • Cable Color:
    Gray
  • Contact Current Rating (Max):
    4 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
7
$50.16
13
$40.51
19
$38.81
25 +
$38.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!